Filter Your Search
41 - 50 of 495 results
|
REC10-2415DRW/H2/A/M
RECOM Power Inc
|
$38.2413 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||
|
REC10-1215SRWLCTRL
RECOM Power Inc
|
Check for Price | Contact Manufacturer | 15 V | 18 V | 9 V | 670 mA | OTHER | e3 | Not Qualified | 1 | 70 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
REC10-1215D/H3/M
RECOM Power Inc
|
$57.6533 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 333 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||||
|
REC10-2415DRWZ/H3/A/M
RECOM Power Inc
|
$60.5522 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||
|
REC10-2415D/H3/M
RECOM Power Inc
|
$55.3828 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 333 mA | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||||
|
REC10-1215SRWZ/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||||
|
REC10-4815DRWLZ
RECOM Power Inc
|
Check for Price | Contact Manufacturer | 15 V | 72 V | 18 V | 333 mA | OTHER | e3 | Not Qualified | 1 | 70 °C | -25 °C | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | 8542.39.00.01 | |||||||||||||||||||||||||||
|
REC10-2415DRWZ/H2/A/M/SMD
RECOM Power Inc
|
$60.4297 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.775 V | 15.225 V | 333 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | GWDIP18/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP18/24,1 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
REC10-2415SRW/H/CTRL
RECOM Power Inc
|
Check for Price | Contact Manufacturer | 15 V | 36 V | 18 V | 670 mA | OTHER | e3 | Not Qualified | 70 °C | -25 °C | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
REC10-2415SRW/H
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 15 V | 36 V | 18 V | 670 mA | OTHER | e3 | Not Qualified | 70 °C | -25 °C | 5 | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | 8542.39.00.01 |