Filter Your Search
1 - 10 of 425,983 results
|
X20-500/500/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/C/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 40 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | |||
|
X20-500/500/C/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/500/B/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 60 V | 20 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/C
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 40 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 1 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | |||
|
X20-500/500/B
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 60 V | 20 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/500/C
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 72 V | 36 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/500
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 20 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | Also has Output Voltage 2 =500V | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 2 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P7 | UL | 85 °C | -45 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | ||
|
X20-500/B/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 40 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 60 V | 20 V | 0.2 % | 0.3 % | 1 | 1 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 | |||
|
X20-500/Y
American Power Design Inc
|
Check for Price | Contact Manufacturer | NO | 500 V | 40 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 9 V | 0.2 % | 0.3 % | 1 | 1 | 505 V | 495 V | OUTPUT OVER CURRENT | 120 kHz | 20 W | NO | R-XDMA-P5 | UL | 85 °C | -45 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 12.7 mm | DUAL | 76.2 mm | 21.08 mm | 63.5 mm | AMERICAN POWER DESIGN INC | compliant | EAR99 |