Filter Your Search
41 - 50 of 5,834 results
|
REC3-1212SRW/H2/A/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-2405SRW/H2/A/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-123.3SRW/H2/A/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 900 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-2409SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.82 V | 9.18 V | 330 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 2.97 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-2412SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-1212SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power | ||
|
REC3-2415SRW/H2/A/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-1205SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-2415SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-2405SRW/H2/C/SMD-R
RECOM Power Inc
|
$10.1917 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 600 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-G18 | e1 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 31.8 mm | 11.55 mm | RECOM POWER GMBH | SMD-24/18 | compliant | EAR99 | RECOM Power |