Filter Your Search
1 - 10 of 5,834 results
|
REC3.5-2424SRW/R8/C/X1
RECOM Power Inc
|
$43.9418 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/9 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-4824SRW/R8/A/CTRL/X1
RECOM Power Inc
|
$46.6484 | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP7/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | , DIP7/24,.6 | 24/7 | compliant | EAR99 | RECOM Power | |||
|
REC3.5-0524SRW/R10/C
RECOM Power Inc
|
$46.1210 | Yes | Yes | Active | 5 V | 24 V | 9 V | 4.5 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | DIP, DIP9/24,.6 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-4824SRW/R10/A/X1
RECOM Power Inc
|
$64.0557 | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/6 | 24/6 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-1224SRW/R8/A/X1
RECOM Power Inc
|
$35.5680 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/6 | 24/6 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-1224SRW/R10/C/X1
RECOM Power Inc
|
$60.9924 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/9 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-4824SRW/R10/C/X1
RECOM Power Inc
|
$55.2215 | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/9 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-1224SRW/R8/C
RECOM Power Inc
|
$39.1413 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | DIP, DIP9/24,.6 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-2424SRW/R10/C
RECOM Power Inc
|
$55.5827 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | DIP, DIP9/24,.6 | 24/9 | compliant | EAR99 | RECOM Power | ||
|
REC3.5-1224SRW/R10/A
RECOM Power Inc
|
$47.9015 | Yes | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 145 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-PDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP6/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/6 | 24/6 | compliant | EAR99 | RECOM Power |