Parametric results for: XTR110KU under Other Signal Circuits

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: xtr110ku
Select parts from the table below to compare.
Compare
Compare
XTR110KU/1K
Texas Instruments
$9.0160 Yes Yes Active 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
XTR110KU
Texas Instruments
$9.8216 Yes Yes Active 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
XTR110KU/1K
Burr-Brown Corp
Check for Price Yes Obsolete 24 V YES ANALOG CIRCUIT 1 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified 3 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm BURR-BROWN CORP GREEN, PLASTIC, SOIC-16 unknown
XTR110KU
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V OTHER R-PDSO-G16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SOL-16 unknown
XTR110KU-BI
Burr-Brown Corp
Check for Price No Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL BURR-BROWN CORP SOP, SOP16,.4 unknown
XTR110KU/1KG4
Texas Instruments
Check for Price Yes Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 Texas Instruments
XTR110KUG4
Texas Instruments
Check for Price Yes Obsolete 24 V YES ANALOG CIRCUIT BIPOLAR 1 1 4.5 mA 40 V 13.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 3 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01 Texas Instruments