Parametric results for: isl29023iroz-t7 under Other Signal Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: isl29023irozt7
Select parts from the table below to compare.
Compare
Compare
ISL29023IROZ-T7
Intersil Corporation
Check for Price Buy Yes Transferred 3 V YES ANALOG CIRCUIT 1 3.63 V 2.25 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm INTERSIL CORP AddressSelectionPins::No 2 X 2.10 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-6 :: compliant EAR99 8542.39.00.01
ISL29023IROZ-T7S2378
Renesas Electronics Corporation
Check for Price Buy Obsolete 3 V YES ANALOG CIRCUIT 1 3.63 V 2.25 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm RENESAS ELECTRONICS CORP HVSON, compliant 8542.39.00.01
ISL29023IROZ-T7
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 3 V YES ANALOG CIRCUIT 1 3.63 V 2.25 V INDUSTRIAL R-PDSO-N6 e4 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2.1 mm 800 µm 2 mm RENESAS ELECTRONICS CORP HODFN ODFN-6 6 compliant 8542.39.00.01 L6.2X2.1 2017-10-27 Renesas Electronics
ISL29023IROZ-T7S2378
Intersil Corporation
Check for Price Buy Transferred 3 V YES ANALOG CIRCUIT 1 3.63 V 2.25 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2.1 mm 750 µm 2 mm INTERSIL CORP HVSON, compliant 8542.39.00.01
ISL29023IROZ-T7A
Renesas Electronics Corporation
Check for Price Buy Obsolete 3 V YES ANALOG CIRCUIT 1 3.63 V 2.25 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2.1 mm 800 µm 2 mm RENESAS ELECTRONICS CORP ODFN-6 compliant 8542.39.00.01