Parametric results for: TD7614F-12 under PLL or Frequency Synthesis Circuits

Filter Your Search

41 - 50 of 263,685 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMX2430TMX/NOPB
Texas Instruments
$1.7438 Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HC7046AE
Texas Instruments
$1.8223 Yes Active 3 V NO PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LC72131KMA-AE
onsemi
$1.8405 Yes Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER CMOS 1 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e2 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.3 RECTANGULAR SMALL OUTLINE TIN SILVER GULL WING 1.27 mm DUAL 12.7 mm 2 mm 5.4 mm ONSEMI SOIC20W / MFP20J (300 mil) SOIC-20 20 unknown 8542.39.00.01 onsemi 751DE
LMX2430SLEX/NOPB
Texas Instruments
$1.8483 Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC QFN VQCCN, LCC20,.14SQ,20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2434SLEX/NOPB
Texas Instruments
$1.9003 Yes Yes Active 2.5 V YES 5 GHz PLL FREQUENCY SYNTHESIZER 6.2 mA INDUSTRIAL S-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VQCCN LCC20,.14SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL GOLD NO LEAD 500 µm QUAD 3.5 mm 600 µm 3.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01
TLC2932AIPWR
Texas Instruments
$1.9928 Yes Yes Active 5 V YES 55 MHz PHASE LOCKED LOOP CMOS ALSO REQUIRES 3V AND 3.3V SUPPLY 1 50 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
TLC2933AIPWR
Texas Instruments
$1.9928 Yes Yes Active 3 V YES 110 MHz PHASE LOCKED LOOP CMOS 1 55 mA 3.15 V 2.85 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e4 1 75 °C -20 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSOP TSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2430TM/NOPB
Texas Instruments
$2.0921 Yes Yes Active 2.5 V YES 3 GHz PLL FREQUENCY SYNTHESIZER 1 3.6 mA 2.75 V 2.25 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMX2487ESQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 7.5 GHz PLL FREQUENCY SYNTHESIZER QUADRUPLE MODULUS PRESCALER (RF):16/17/20/21 OR 32/33/36/37 1 3.6 V 2.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-24 24 compliant 5A991.G 8542.39.00.01 Texas Instruments
LMX2486SQ/NOPB
Texas Instruments
$2.1410 Yes Yes Active 3 V YES 4.5 GHz PLL FREQUENCY SYNTHESIZER CMOS INDUSTRIAL S-PQCC-N24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 750 µm 4 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments