Filter Your Search
21 - 30 of 263,685 results
|
MC14046BDWG
onsemi
|
$0.5598 | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | |||||||
|
SN74LV4046ADR
Texas Instruments
|
$0.5847 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC-16 | EAR99 | |||||
|
SN74LV4046ANSR
Texas Instruments
|
$0.5847 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | SOP-16 | EAR99 | |||||
|
SN74LV4046APWR
Texas Instruments
|
$0.5903 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP-16 | EAR99 | |||||
|
SN74LV4046ADGVR
Texas Instruments
|
$0.6439 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | TVSOP-16 | EAR99 | |||||
|
SN74LV4046AD
Texas Instruments
|
$0.7018 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC-16 | EAR99 | |||||
|
74HCT4046AD,118
Nexperia
|
$0.7023 | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.81 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | SOP-16 | 1993-11-01 | |||||
|
SN74LV4046AN
Texas Instruments
|
$0.7343 | Yes | Active | 3.6 V | NO | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | 8542.39.00.01 | Texas Instruments | DIP-16 | EAR99 | |||||||||
|
CD74HC7046AM96
Texas Instruments
|
$1.1283 | Yes | Yes | Active | 3 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC-16 | EAR99 | |||||
|
SN74LV4046APW
Texas Instruments
|
$1.2487 | Yes | Yes | Active | 3.6 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 50 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP-16 | EAR99 |