Parametric » Sockets » Sockets and Chip Carriers

Filter Your Search
|
-
-
-
-
-
-
-
-
-

1 - 10 of 975,485 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Contacts Contact Material
Terminal Pitch
Current Rating
Device Socket Type
Manufacturer Series
Device Type Used On
Additional Feature
Dielectric Withstanding Voltage
Insulation Resistance
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Contact Configuration
Contact Finish Mating
Contact Finish Termination
Contact Style
Housing Material
Mating Contact Pitch
Mounting Style
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Depth
Body Breadth
Body Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
315-13-110-41-003100
Mill-Max Mfg Corp
Check for Price Yes Yes Active 10 NOT SPECIFIED IC SOCKET SIP10 SIP SOCKET e4 GOLD (30) OVER NICKEL (100) Gold (Au) GLASS FILLED POLYETHYLENE POLYESTER ROHS COMPLIANT compliant EAR99 8536.90.40.00
323-13-104-41-001
Mill-Max Mfg Corp
Check for Price Yes Obsolete 4 NOT SPECIFIED IC SOCKET 323 SIP4 SIP SOCKET e4 GOLD (30) OVER NICKEL GOLD OVER NICKEL GLASS FILLED POLYETHYLENE POLYESTER compliant EAR99 8536.90.40.00
415-93-254-41-003100
Mill-Max Mfg Corp
Check for Price No No Active 54 NOT SPECIFIED IC SOCKET SIP54 DIP SOCKET, LOW PROFILE e0 GOLD (30) OVER NICKEL (100) Tin/Lead (Sn/Pb) GLASS FILLED POLYETHYLENE POLYESTER compliant EAR99 8536.90.40.00
421-13-252-41-001
Mill-Max Mfg Corp
Check for Price Obsolete 52 IC SOCKET 421 SIP52 SIP SOCKET e4 GOLD (30) OVER NICKEL GLASS FILLED POLYETHYLENE POLYESTER unknown EAR99 8536.90.40.00
4-KIS100-210TT
Advanced Interconnections Corp
Check for Price No Active 100 BE-CU 2.54 mm IC SOCKET KIS PGA100 1.0 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C SN-PB ON NI Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYAMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.015 inch 1.1 inch 1.7 inch compliant EAR99 8536.69.40.40
PGA-175H012B1-1404
Amphenol FCi
Check for Price Obsolete 175 BE-CU 2.54 mm 3 A IC SOCKET PGA175 1000VAC V 10 GΩ e4 14X14 AU GOLD RND PIN-SKT THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.45 inch 1.45 inch compliant EAR99 8536.69.40.40
PGA-36H003B1-1031
Amphenol Communications Solutions
Check for Price Obsolete 36 BE-CU 2.54 mm 3 A IC SOCKET PGA36 1000VAC V 10 GΩ e4 10X10 AU GOLD RND PIN-SKT THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.05 inch 1.05 inch compliant EAR99 8536.69.40.40
PGA-84H004B1-1212
Amphenol FCi
Check for Price Obsolete 84 BE-CU 2.54 mm 3 A IC SOCKET PGA84 1000VAC V 10 GΩ e4 12X12 AU GOLD RND PIN-SKT THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.25 inch 1.25 inch compliant EAR99 8536.69.40.40
SIP-1X06-040B
Amphenol Communications Solutions
Check for Price Active 6 BE-CU 2.54 mm 2 A IC SOCKET SIP SIP6 1000VAC V 10 GΩ 150 °C -55 °C AU ON NI GOLD RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.23 inch 0.1 inch 0.6 inch compliant EAR99 8536.69.40.40
HSS-124-T-21A-N
Samtec Inc
Check for Price Yes Active 24 BRASS 2.54 mm 1 A IC SOCKET HSS SIP24 0.030 PROJECTION ABOVE PCB 125 °C -65 °C AU ON NI RND PIN-SKT LIQUID CRYSTAL POLYMER 0.1 inch STRAIGHT RECTANGULAR WIRE WRAP 0.1 inch 0.1 inch 2.4 inch compliant EAR99 8536.69.40.40

Add to list: