Filter Your Search
1 - 10 of 18,260 results
|
5161390-1
TE Connectivity
|
$0.1206 | Yes | Active | 10 mA | 50 V | 2000 Cycle(s) | 1 | 1 | SPST | LATCHED | TIN | SLIDE DIP SWITCH | SLIDE TYPE | 0.025A@50VDC | 10 mA | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | GLASS FILLED POLYESTER | NATURAL | PHOSPHOR BRONZE | TIN | PHOSPHOR BRONZE | GLASS FILLED NYLON | BOX | 2 | NO | PHOSPHOR BRONZE | SOLDER | 9.906 mm | 8.5 mm | 5.08 mm | 0.126 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
MCEMR-02-T
SPC Multicomp
|
$0.1297 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TOP TAPE SEALED | NO | SOLDER | 4.98 mm | 2.8 mm | 6 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||
|
MCNDP-04V
SPC Multicomp
|
$0.1434 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 11.72 mm | 0.126 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||
![]() |
DS01C-254-S-12BE
Same Sky
|
$0.1593 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 12 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | RAISED | 0.025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | 24 | WAVE/HAND | NO | COPPER ALLOY | SOLDER | 0.047 inch | 9.9 mm | 5.5 mm | 31.9 mm | 0.112 inch | CUI DEVICES | compliant | EAR99 | 8536.50.90.65 | Same Sky | ||||||||
|
MCNDA-08V
SPC Multicomp
|
$0.1885 | Active | SLIDE DIP SWITCH | MULTICOMP PRO | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||
![]() |
DS04-254-2-03BK-SMT
Same Sky
|
$0.1908 | Yes | Transferred | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 3 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | 6.2 mm | 4.25 mm | 8.62 mm | CUI DEVICES | unknown | EAR99 | 8536.50.90.65 | Same Sky | ||||||||||
|
MCEIR-08
SPC Multicomp
|
$0.2062 | Active | 25 mA | 24 V | 2000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .025A@24VDC | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TR | 16 | NO | SOLDER | 6 mm | 2.8 mm | 20.22 mm | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||
|
MCNDP-10V
SPC Multicomp
|
$0.2149 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO TYPE | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 26.96 mm | 0.126 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||
|
MCDP10
SPC Multicomp
|
$0.2278 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | MOMENTARY | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | 20 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | SOLDER | 405 µm | 425 µm | 1.061 mm | 0.13 inch | MULTICOMP PRO | unknown | EAR99 | 8536.50.90.40 | Multicomp Pro | ||||||||||
|
KAE04TGGT
E-Switch Inc
|
$0.2282 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | TUBE | 8 | WAVE/HAND | NO | BRASS | SURFACE MOUNT | 6.3 mm | 3.75 mm | 11.2 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |