Filter Your Search
31 - 40 of 17,090 results
|
206-4
CTS Corporation
|
$0.3907 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .05A@24VDC | OFF-ON | 500VAC V | 1 GΩ | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | ANTI-STATIC TUBE | 8 | NO | Gold (Au) | SOLDER | 0.035 inch | 9.78 mm | 7.6 mm | 12.34 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||
|
195-2MST
CTS Corporation
|
$0.3908 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | MOMENTARY | TIN | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSN,TOP TAPE SEAL | .05A@24VDC | 500VAC V | 1 GΩ | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | TOP TAPE SEALED | NO | SOLDER | 0.045 inch | 7.26 mm | 7.9 mm | 9.65 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.40 | CTS | |||||||||||||||||
|
SDA02H1BD
C&K
|
$0.3929 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 4 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 7.06 mm | 3.5 mm | 7.49 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
210-8LPST
CTS Corporation
|
$0.3935 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 21.79 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
208-2
CTS Corporation
|
$0.3974 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Tin (Sn) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||||||
|
206-3
CTS Corporation
|
$0.4014 | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 9.8 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||||||
|
BPA04SB
C&K
|
$0.4019 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .1A@5VDC | 300VAC V | 100 MΩ | e4 | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | TUBE | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 12.1 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||
|
219-3MST
CTS Corporation
|
$0.4093 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 3 | 3 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | MEDIUM | APPROVAL: UL | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e4 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TUBE | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 0.01 inch | 6.7 mm | 4.05 mm | 9.09 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||
|
206-4S
CTS Corporation
|
$0.4202 | Yes | Yes | Obsolete | 50 mA | 24 V | 100 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | .05A@24VDC | OFF-ON | 500VAC V | 1 GΩ | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD | TUBE | 8 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.035 inch | 9.78 mm | 7.6 mm | 12.34 mm | 0.15 inch | CTS CORP | unknown | CTS | ||||||||||||||||||
|
206-5
CTS Corporation
|
$0.4242 | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 14.88 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT |