Filter Your Search
11 - 20 of 17,090 results
|
ADP0404
TE Connectivity
|
$0.2671 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 8 | NO | COPPER ALLOY | WIRE | 0.083 inch | 8.15 mm | 6 mm | 12.14 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
210-4MST
CTS Corporation
|
$0.2788 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 11.63 mm | CTS CORP | compliant | CTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
209-3MS
CTS Corporation
|
$0.2987 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MCTDS-08
SPC Multicomp
|
$0.2990 | Active | 25 mA | 24 V | 2000 Cycle(s) | 8 | SPST | MOMENTARY | PIANO DIP SWITCH | .025A@24VDC | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 5.8 mm | 24.3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||
|
SDA02H0SB
C&K
|
$0.3010 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | TOP TAPE SEALED | NO | GOLD OVER NICKEL | BRASS | SOLDER | 7.06 mm | 3.5 mm | 7.49 mm | C & K COMPONENTS LLC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||
|
ADF04T04
TE Connectivity
|
$0.3030 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 8 | TAPE SEALED | NO | COPPER ALLOY | WIRE | 7.5 mm | 4 mm | 12.14 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | |||||||
|
209-3LPST
CTS Corporation
|
$0.3044 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
209-3LPSTF
CTS Corporation
|
$0.3126 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | GOLD | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | CTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
210-6MS
CTS Corporation
|
$0.3245 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 6 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 16.71 mm | CTS CORP | compliant | CTS | ROHS COMPLIANT | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
KAS1104ET
E-Switch Inc
|
$0.3246 | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 4 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VRMS V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 8 | NO | Gold/Nickel (Au/Ni) | PHOSPHOR BRONZE | SOLDER | 0.039 inch | 9.906 mm | 5.9944 mm | 11.5316 mm | 0.126 inch | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 |