Filter Your Search
41 - 50 of 17,090 results
|
206-8
CTS Corporation
|
$0.4319 | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 8 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | .05A@24VDC | OFF-ON | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | 16 | NO | Gold (Au) | SOLDER | 9.78 mm | 7.6 mm | 22.5 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||||||
|
208-4
CTS Corporation
|
$0.4330 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 4 | SPST | LATCHED | SLIDE DIP SWITCH | .05A@24VDC | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | NO | Tin (Sn) | SOLDER | 9.78 mm | 7.6 mm | 12.34 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | |||||||||||||||||||||||||
|
209-4LPST
CTS Corporation
|
$0.4367 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 4 | 4 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||||||||||||||
|
206-2LPST
CTS Corporation
|
$0.4378 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 2 | SPST | LATCHED | SLIDE DIP SWITCH | LOW PROFILE | .05A@24VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Gold (Au) | SOLDER | 7.26 mm | 7.6 mm | 9.78 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | ||||||||||||||||||||||
|
206-2ST
CTS Corporation
|
$0.4378 | Yes | Yes | Active | 50 mA | 24 V | 10000 Cycle(s) | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .05A@24VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | ANTI-STATIC TUBE | 4 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.035 inch | 7.26 mm | 7.6 mm | 9.78 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ROHS COMPLIANT | |||||||||
|
219-2LPSTR
CTS Corporation
|
$0.4426 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED; TOP TAPE SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.55 mm | 4.05 mm | 6.7 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | ||||||||||
|
SDA08H0BD
C&K
|
$0.4427 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 16 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 7.49 mm | 3.5 mm | 22.26 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
219-4LPSRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL; LOW PROFILE | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | |||||||||||
|
219-4ESRF
CTS Corporation
|
$0.4439 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 0.025 mΩ | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED | APPROVAL: UL | 0.1A@20VDC | OFF-ON | 500VAC V | 1 GΩ | e3 | -55 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYETHYLENE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYETHYLENE | POLYETHYLENE | TR | BOTTOM SEALED | WAVE | NO | Tin (Sn) | SOLDER | 0.024 inch | 6.7 mm | 4.05 mm | 11.63 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||
|
78B02T
Grayhill Inc
|
$0.4444 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .15A@30VDC | 5 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | TUBE | EPOXY | WAVE | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.07 inch | 7.1 mm | 6.73 mm | 9.65 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | ROHS COMPLIANT |