Parametric results for: 219-04esj under DIP Switches

Filter Your Search

1 - 10 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NDI04S
APEM Inc
$0.0730 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 4 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE RAISED ACTUATOR .025A@24VDC ON-OFF 500VDC V 100 MΩ e4 -20 °C 85 °C THROUGH HOLE-STRAIGHT NYLON BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED POLYBUTYLENE TEREPHTHALATE TUBE 8 MOLDED WAVE NO Gold (Au) BRASS SOLDER SOLVENT 0.023 inch 6.6 mm 4.4 mm 11.1 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.65 Apem
78B02
Grayhill Inc
$0.0917 No No Obsolete 150 mA 30 V 10000 Cycle(s) 0.1 mΩ 2 2 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH SLIDE TUBE PACKAGING .15A@30VDC ON-OFF 500VAC V 1 GΩ e0 -40 °C 85 °C THROUGH HOLE-STRAIGHT BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC TAPE AND REEL 4 HAND NO Tin/Lead (Sn/Pb) COPPER ALLOY SOLDER SOLVENT 0.05 inch 9.65 mm 6.22 mm 7.1 mm 0.136 inch GRAYHILL INC not_compliant EAR99 8536.50.90.65
MCNDP-04V
SPC Multicomp
$0.1434 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 11.72 mm 0.126 inch MULTICOMP PRO unknown
SDA03H1BD
C&K
$0.1544 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 3 3 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE 6 NO GOLD OVER NICKEL BRASS SOLDER 0.039 inch 7.49 mm 3.5 mm 9.6 mm 0.106 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65
SD10H1B
C&K
$0.1632 Yes Yes Active 100 mA 25 V 2000 Cycle(s) 0.05 mΩ 10 10 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED TYPE APPROVAL: UL 0.1A@25VDC OFF-ON 500VRMS V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT POLYAMIDE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHTHALAMIDE POLYPHTHALAMIDE TUBE 20 TOP TAPE SEALED NO BRIGHT TIN BRASS SOLDER 0.01 inch 6.68 mm 3.7 mm 26.87 mm 0.126 inch C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 ROHS COMPLIANT
MCNDP-06V
SPC Multicomp
$0.1711 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 16.8 mm 0.126 inch MULTICOMP PRO unknown
209-3LPST
CTS Corporation
$0.1893 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP compliant EAR99 8536.50.90.65 CTS ROHS COMPLIANT
MCTDS-08
SPC Multicomp
$0.1913 Active 25 mA 24 V 2000 Cycle(s) 8 SPST MOMENTARY PIANO DIP SWITCH .025A@24VDC -20 °C 70 °C THROUGH HOLE-STRAIGHT NO SOLDER 10 mm 5.8 mm 24.3 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
MCNDP-10V
SPC Multicomp
$0.2149 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD PIANO DIP SWITCH PIANO 0.025A@24VDC 500VAC V 100 MΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT BLACK COPPER ALLOY GOLD COPPER ALLOY PBT THERMOPLASTIC PA66 16 HAND NO BRASS SOLDER 9.9 mm 10.2 mm 26.96 mm 0.126 inch MULTICOMP PRO unknown
MCDP10
SPC Multicomp
$0.2278 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 10 SPST MOMENTARY GOLD OVER NICKEL PIANO DIP SWITCH PIANO .025A@24VDC 500VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT WHITE POLYBUTYLENE TEREPHTHALATE BLACK PHOSPHOR BRONZE GOLD OVER NICKEL PHOSPHOR BRONZE POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE TUBE 20 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO SOLDER 405 µm 425 µm 1.061 mm 0.13 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40