Filter Your Search
31 - 40 of 17,090 results
|
210-5MSF
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||
|
210-5ESFD
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5ES
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5LPSFD
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5MSD
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | CTS | |||||||||||||||||||
|
210-5LPS
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5ESD
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5LPSF
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
210-5LPSD
CTS Corporation
|
$0.4079 | Yes | Yes | Active | 100 mA | 20 V | 1000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED | NO | GOLD FLASH | SOLDER | 6.7 mm | 3.8 mm | 14.17 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
SDA02H0SB
C&K
|
$0.4086 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | FLUSH TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | TOP TAPE SEALED | NO | GOLD OVER NICKEL | BRASS | SOLDER | 7.06 mm | 3.5 mm | 7.49 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |