Parametric results for: A6S-4102-H under DIP Switches

Filter Your Search

41 - 50 of 17,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
210-3MS
CTS Corporation
$0.4132 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 3 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 9.09 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
209-4MS
CTS Corporation
$0.4176 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
209-2LPST
CTS Corporation
$0.4196 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 2 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO TIN SOLDER 6.55 mm 3.8 mm 6.7 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
210-8LPST
CTS Corporation
$0.4199 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 8 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED; TOP TAPE SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 21.79 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65
206-4S
CTS Corporation
$0.4202 Yes Yes Obsolete 50 mA 24 V 100 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE .05A@24VDC OFF-ON 500VAC V 1 GΩ -55 °C 85 °C THROUGH HOLE-STRAIGHT GOLD TUBE 8 EPOXY TERMINAL SEALED NO SOLDER 0.035 inch 9.78 mm 7.6 mm 12.34 mm 0.15 inch CTS CORP unknown CTS
210-4MS
CTS Corporation
$0.4206 Yes Yes Active 100 mA 20 V 1000 Cycle(s) 4 SPST LATCHED SLIDE DIP SWITCH .1A@20VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT ANTI-STATIC TUBE BOTTOM SEALED NO GOLD FLASH SOLDER 6.7 mm 3.8 mm 11.63 mm CTS CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65 CTS
219-2ESRF
CTS Corporation
$0.4226 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 0.024 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65
219-2LPSR
CTS Corporation
$0.4226 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH FLUSH TYPE APPROVAL: UL; LOW PROFILE 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-2MSR
CTS Corporation
$0.4226 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH MEDIUM APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 0.01 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65 CTS
219-2ESR
CTS Corporation
$0.4226 Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 2 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e3 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Tin (Sn) SOLDER 0.024 inch 6.55 mm 4.05 mm 6.7 mm CTS CORP compliant EAR99 8536.50.90.65