Parametric results for: 206-8st under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2068st Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
206-8ST
CTS Corporation
$0.7249 Yes Yes Active 50 mA 24 V 10000 Cycle(s) 8 2 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE ROHS COMPLIANT .05A@24VDC OFF-ON 500VAC V 1 GΩ e3 -55 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY ANTI-STATIC TUBE 16 EPOXY TERMINAL SEALED; TOP TAPE SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.035 inch 9.78 mm 7.6 mm 22.5 mm 0.15 inch CTS CORP compliant EAR99 8536.50.90.65 CTS