Parametric results for: 219-04esj under DIP Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 21904esj Sorted By: Number of Switch Sections
Select parts from the table below to compare.
Compare
Compare
219-04ESJF
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED WAVE NO Gold (Au) SOLDER 0.024 inch 6.7 mm 5.07 mm 11.63 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.65
219-04ESJRF
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC OFF-ON 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Gold (Au) SOLDER 0.024 inch 6.7 mm 5.07 mm 11.63 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.65
219-04ESJ
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TUBE BOTTOM SEALED WAVE NO Gold (Au) SOLDER 0.024 inch 6.7 mm 5.07 mm 11.63 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.65
219-04ESJR
CTS Corporation
Check for Price Yes Yes Active 100 mA 20 V 2000 Cycle(s) 0.025 mΩ 4 SPST LATCHED GOLD SLIDE DIP SWITCH EXTENDED APPROVAL: UL 0.1A@20VDC ON-OFF 500VAC V 1 GΩ e4 -55 °C 85 °C SURFACE MOUNT-STRAIGHT POLYETHYLENE BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYETHYLENE POLYETHYLENE TR BOTTOM SEALED WAVE NO Gold (Au) SOLDER 0.024 inch 6.7 mm 5.07 mm 11.63 mm CTS CORP ROHS COMPLIANT unknown EAR99 8536.50.90.65