Filter Your Search
1 - 2 of 2 results
|
BD01
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 1 | SPST | LATCHED | SILVER OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@5VDC | ON-OFF | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | PHOSPHOR BRONZE | SILVER OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | POLYBUTYLENE TEREPHTHALATE | TUBE | 2 | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | BRONZE | SOLDER | SOLVENT | 0.04 inch | 9.65 mm | 6.73 mm | 9.65 mm | 0.141 inch | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ITT CANNON | ||||
|
BD01
C&K
|
$0.8835 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 1 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 115 PCS/TUBE | .1A@5VDC | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | TUBE | 2 | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SOLDER | WATER/STEAM | 0.032 inch | 9.65 mm | 6.73 mm | 9.65 mm | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 |