Filter Your Search
1 - 5 of 5 results
|
CHS-02TB
Nidec Copal Electronics Corporation
|
$1.5803 | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | WATERPROOF | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.1 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 | |||
|
CHS-02TB
Nidec Copal (USA) Corporation
|
Check for Price | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | WATERPROOF | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.1 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | ||||
|
CHS-02TB1
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.1 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||
|
CHS-02TB1
Nidec Copal Electronics Corporation
|
$1.4713 | Yes | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.1 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.65 | |||||
|
CHS-02TB2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | 0.1A@6VDC | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, EMBOSSED, 10 INCH | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.1 mm | 2.5 mm | 5.4 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.65 |