Parametric results for: adf04s04 under DIP Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adf04s04
Select parts from the table below to compare.
Compare
Compare
ADF04S04
TE Connectivity
$0.9419 Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 4 4 SPST LATCHED NICKEL SLIDE DIP SWITCH SLIDE TYPE APPROVAL: UL 0.1A@24VDC 1 A OFF-ON 300VAC V 100 MΩ e4 -30 °C 85 °C PANEL MOUNT WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BOX; TUBE NO Gold (Au) COPPER ALLOY SOLDER 7.5 mm 3.5 mm 12.14 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity