Parametric » Switches » Keylock Switches

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 30,273 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Manufacturer Series
Actuator Type
Additional Feature
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Function
Contact Voltage(AC)-Max
JESD-609 Code
Mounting Feature
Bushing Type
Center Contact Plating
Housing Material
Indexing Angle
Insulator Material
Number of Independent Keys Sealing
Surface Mount
Terminal Finish
Termination Type
Body Height
Body Length or Diameter
Bushing Length
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Y2011C2B801DG
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 1 DPST LATCHED KEYLOCK SWITCH Y 4A@125VAC 4A@28VDC 4 A 125 V PANEL MOUNT-THREADED 90 deg 2 NO Gold (Au) - with Silver (Ag) barrier SOLDER 23.14 mm 17.78 mm Y2011C2B801DG ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y2011U2CF01RB
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 1 DPDT LATCHED KEYLOCK SWITCH Y .02A@20VAC .02A@20VDC 20 mA 20 V e4 PANEL MOUNT-THREADED 90 deg 2 NO Gold (Au) - with Nickel (Ni) barrier SOLDER 23.14 mm 17.78 mm Y2011U2CF01RB ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y100AA2C8WCDQE
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 1 SP3T LATCHED KEYLOCK SWITCH Y 4A@125VAC 4A@28VDC 4 A 125 V e4 PANEL MOUNT-THREADED 45 deg 2 EPOXY TERMINAL SEALED NO Silver (Ag) WIRE 23.14 mm 17.78 mm Y100AA2C8WCDQE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y101136V201DBE
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 1 SPST LATCHED KEYLOCK SWITCH Y .02A@20VAC .02A@20VDC 20 mA 20 V e4 PANEL MOUNT-THREADED 90 deg 2 EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 23.65 mm 17.78 mm Y101136V201DBE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y1011U6V2WCNGE
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 1 SPDT LATCHED KEYLOCK SWITCH Y 4A@125VAC 4A@28VDC 4 A 125 V PANEL MOUNT-THREADED 90 deg 2 EPOXY TERMINAL SEALED NO Gold (Au) - with Silver (Ag) barrier WIRE 23.65 mm 17.78 mm Y1011U6V2WCNGE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y1417U6RF03DBE
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 1 SP3T LATCHED KEYLOCK SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 PANEL MOUNT-THREADED 90 deg 2 EPOXY TERMINAL SEALED NO GOLD OVER NICKEL SOLDER 23.14 mm 17.78 mm Y1417U6RF03DBE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y1001U6C8WCLBE
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 1 SPDT LATCHED KEYLOCK SWITCH Y .02A@20VAC .02A@20VDC 20 mA 20 V e4 PANEL MOUNT-THREADED 45 deg 2 EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier WIRE 23.14 mm 17.78 mm Y1001U6C8WCLBE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y100826RFWCNQE
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 1 SPST LATCHED KEYLOCK SWITCH Y 4A@125VAC 4A@28VDC 4 A 125 V e4 PANEL MOUNT-THREADED 45 deg 2 EPOXY TERMINAL SEALED NO Silver (Ag) WIRE 23.14 mm 17.78 mm Y100826RFWCNQE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
SWT-S1098-1-008-KEY
Central Components Manufacturing
Check for Price Yes Contact Manufacturer 2 SILVER KEYLOCK SWITCH SWT KEYLOCK ROHS COMPLIANT OFF-ON e4 PANEL MOUNT M12P1 SILVER ZINC DIE CAST 90 deg BRASS NO Silver (Ag) SOLDER LUG 10.4902 mm 0.374 inch unknown EAR99 8536.50.70.00
SWT-S1098-2-176-KEY
Central Components Manufacturing
Check for Price Active KEYLOCK SWITCH SWT unknown EAR99 8536.50.70.00

Add to list: