Filter Your Search
1 - 10 of 32,237 results
|
Y100826RF01DB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
58J9A45-01-2-10N
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 25000 Cycle(s) | 0.05 mΩ | 1 | 2 THRU 4 | DP10T | LATCHED | KEYLOCK SWITCH | KEYLOCK | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | 600VAC V | 100 MΩ | PANEL MOUNT | ZINC | PRECIOUS METAL ALLOY | GOLD | BREAK-BEFORE-MAKE | NYLON | 45 deg | THERMOSET PLASTIC | 1 | NO | BRASS | SOLDER LUG | 0.26 inch | 22.78 mm | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
A215822G2SZRBE
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NICKEL | BRASS | 3/4-24 | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | BRASS | GLASS FILLED POLYAMIDE66 | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.237 inch | 22.48 mm | 26.19 mm | 0.34 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
A22TK-2RR-12-16
OMRON Corporation
|
Check for Price | Active | 10 A | 24 V | 100000 Cycle(s) | 1 | 2 | DPST | LATCHED | KEYLOCK SWITCH | KEYLOCK | APPROVALS: CCC; CUL; TUV; UL | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | 100 MΩ | -20 °C | 70 °C | PANEL MOUNT | 1.18 inch | 90 deg | IP65 | NO | SCREW | 1.284 inch | 34 mm | 47.8 mm | 34 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
BY011U2C03MQ2
C&K
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 10000 Cycle(s) | 1 | SPDT | LATCHED | KEYLOCK SWITCH | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 30.29 mm | 25.98 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||
|
58JJ8A36-01-2-05S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 30 V | 25000 Cycle(s) | 1 | DP5T | LATCHED | KEYLOCK SWITCH | .2A@220VAC | .2A@30VDC | 200 mA | 220 V | e4 | PANEL MOUNT-THREADED | 36 deg | 2 | NO | Gold (Au) | SOLDER | 44.96 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||
|
LB1K-3ST6G-2H
IDEC Corporation
|
Check for Price | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | DPDT | LATCHED | KEYLOCK SWITCH | KEYLOCK | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | GRAY | SILVER | SILVER | 45 deg | 2 | BULK | IP65 | NO | SOLDER | 0.402 inch | 18 mm | 20.9 mm | 18 mm | 0.276 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
LB1K-2ST2A-1H
IDEC Corporation
|
Check for Price | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 1 | 2 | DPDT | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | 90 deg | 2 | BULK | IP65 | NO | SOLDER | 0.402 inch | 18 mm | 20.9 mm | 18 mm | 0.276 inch | IDEC CORP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
BY211UJC03LG22
C&K
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 2 | DPDT | LATCHED | GOLD OVER SILVER | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE | 0.4VA@20VAC | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 30.29 mm | 25.98 mm | 0.22 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
44L45-01-2-04S
Grayhill Inc
|
Check for Price | Active | 1 A | 28 V | 25000 Cycle(s) | 0.02 mΩ | 2 THRU 4 | DP4T | CIRCULAR | KEYLOCK SWITCH | KEYLOCK | 2A@115VAC | 5A@115VAC | 1A@28VDC | 5 A | ON-ON | 115 V | 1000VAC V | 50 GΩ | e3 | PANEL MOUNT | 1 3/8-32 | SILVER | MAKE-BEFORE-BREAK | SILVER | 45 deg | NO | TIN | BRASS | SOLDER LUG | 0.283 inch | 0.522 inch | 0.062 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 |