Parametric » Switches » Keylock Switches

Filter Your Search
|
Manufacturer Part Number: y201132cf03nq

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Manufacturer Series
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Mounting Feature
Actuator Finish
Actuator Material
Center Contact Material
Center Contact Plating
End Contact Material
Housing Material
Indexing Angle
Insulator Material
Number of Independent Keys Sealing
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Body Height
Body Length or Diameter
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Y201132CF03NQ
C&K
$15.7709 Yes Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ 1 1 DPST LATCHED SILVER KEYLOCK SWITCH Y KEYLOCK 4A@125VAC 4A@28VDC 4 A 125 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED NICKEL ZINC ALLOY COPPER SILVER COPPER GLASS FILLED POLYESTER 90 deg GLASS FILLED POLYESTER 2 NO Silver (Ag) COPPER SOLDER 23.14 mm 17.78 mm Y201132CF03NQ ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y201132CF03NQE
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 1 DPST LATCHED KEYLOCK SWITCH Y 4A@125VAC 4A@28VDC 4 A 125 V e4 PANEL MOUNT-THREADED 90 deg 2 EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 23.14 mm 17.78 mm Y201132CF03NQE ROHS COMPLIANT not_compliant EAR99 8536.50.90.65

Add to list: