1 - 10 of 30,273 results
Compare | Most Relevant | Technical | Compliance | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switch Sections | Number of Positions |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Manufacturer Series
|
Actuator Type
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Mounting Feature
|
Actuator Material
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Indexing Angle
|
Insulator Material
|
Number of Independent Keys |
PCB Hole Count
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
Y100132V203DQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | SPST | LATCHED | KEYLOCK SWITCH | Y | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | PANEL MOUNT-THREADED | 45 deg | 2 | NO | Silver (Ag) | SOLDER | 23.65 mm | 17.78 mm | Y100132V203DQ | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
Y2001U6RFWCNB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | Y | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | PANEL MOUNT-THREADED | 45 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 23.14 mm | 17.78 mm | Y2001U6RFWCNB | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
Y200826BFWCNG
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | DPST | LATCHED | KEYLOCK SWITCH | Y | 4A@125VAC | 4A@28VDC | 4 A | 125 V | PANEL MOUNT-THREADED | 45 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | WIRE | 23.14 mm | 17.78 mm | Y200826BFWCNG | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
Y1011U2R202NQ
C&K
|
Check for Price | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPST | SILVER | KEYLOCK SWITCH | Y | KEYLOCK | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1400VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | ZINC ALLOY | 3/4-24 | COPPER | SILVER | COPPER | 90 deg | GLASS FILLED POLYESTER | 8 | NO | COPPER | SOLDER | 17.78 mm | 0.21 inch | Y1011U2R202NQ | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
Y1011C6BFWCDGE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | SPST | LATCHED | KEYLOCK SWITCH | Y | 4A@125VAC | 4A@28VDC | 4 A | 125 V | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | WIRE | 23.14 mm | 17.78 mm | Y1011C6BFWCDGE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
Y200AB6RF01DQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | DP4T | LATCHED | KEYLOCK SWITCH | Y | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | PANEL MOUNT-THREADED | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 23.14 mm | 17.78 mm | Y200AB6RF01DQE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
Y200AB2R801DBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | DP4T | LATCHED | KEYLOCK SWITCH | Y | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | PANEL MOUNT-THREADED | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 23.14 mm | 17.78 mm | Y200AB2R801DBE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
Y201136BF03DQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | DPST | LATCHED | KEYLOCK SWITCH | Y | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 23.14 mm | 17.78 mm | Y201136BF03DQE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
Y2011U6CF01NBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | DPDT | LATCHED | KEYLOCK SWITCH | Y | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | PANEL MOUNT-THREADED | 90 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 23.14 mm | 17.78 mm | Y2011U6CF01NBE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
58J9P60-01-1-04N
Grayhill Inc
|
Check for Price | Active | KEYLOCK SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |