Parametric results for: Y101132C803NB under Keylock Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: y101132c803nb Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
Y101132C803NB
C&K
$23.5541 Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 1 SPST LATCHED GOLD OVER NICKEL KEYLOCK SWITCH KEYLOCK 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED GLOSS ZINC ALLOY COPPER GOLD OVER NICKEL COPPER GLASS FILLED POLYESTER 90 deg GLASS FILLED POLYESTER 2 NO GOLD OVER NICKEL COPPER SOLDER 23.14 mm 17.78 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
Y101132C803NBE
C&K
Check for Price Yes Yes Active 20 mA 20 V 10000 Cycle(s) 0.01 mΩ 1 2 SPDT LATCHED GOLD KEYLOCK SWITCH KEYLOCK CUL; UL .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED 3/4-24 COPPER ALLOY GOLD COPPER ALLOY GLASS FILLED POLYESTER 90 deg 2 EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.237 inch 14.5 mm 17.78 mm 0.34 inch 0.224 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65