Parametric results for: Y201136BF03DQE under Keylock Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: y201136bf03dqe Sorted By: Number of Switch Sections
Select parts from the table below to compare.
Compare
Compare
Y201136BF03DQE
C&K
Check for Price Yes Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ 1 2 DPDT LATCHED SILVER KEYLOCK SWITCH KEYLOCK CUL; UL 4A@125VAC 4A@28VDC 4 A 125 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED 3/4-24 COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED POLYESTER 90 deg 2 EPOXY TERMINAL SEALED NO Silver (Ag) COPPER ALLOY SOLDER 0.237 inch 14.5 mm 17.78 mm 0.34 inch 0.224 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65