Parametric » Switches » Keypad Switches

Filter Your Search
|
Manufacturer Part Number: b3s1000

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switches Switch Function
Switch Action
Switch Type
Actuator Type
Additional Feature
Circuit Configuration
Contact (DC) Max Rating R Load
Contact Bounce Time-Max
Contact Function
Dielectric Withstand Volts
Insulation Resistance
Operating Force-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Travel
Contact Timing
Packing Method
Sealing
Surface Mount
Terminal Finish
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
B3S-1000P
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE EMBOSSED TAPE 1X1 .05A@24VDC 5 ms ON-OFF 500VAC V 100 MΩ 1.57 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT 254 µm BREAK-BEFORE-MAKE TAPE AND REEL IP67 NO SOLDER 0.026 inch 6 mm 3.5 mm 6.6 mm ROHS COMPLIANT compliant Mainland China EAR99 8536.50.90.40 8.3
B3S-1000
OMRON Corporation
$0.5925 Yes Yes Active 50 mA 24 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE BAGS 1X1 .05A@24VDC 5 ms ON-OFF 500VAC V 100 MΩ 1.57 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT 254 µm BREAK-BEFORE-MAKE BAG IP67 NO SILVER SOLDER 0.026 inch 6 mm 3.5 mm 6.6 mm ROHS COMPLIANT compliant Mainland China EAR99 8536.50.90.40 8.3

Add to list: