Parametric » Switches » Keypad Switches

Filter Your Search
|
Manufacturer Part Number: mx1ae1nw

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Contact Resistance
Switch Function
Switch Action
End Contact Plating
Switch Type
Manufacturer Series
Actuator Type
Additional Feature
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Function
Contact Voltage(AC)-Max
Insulation Resistance
Operating Force-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Material
Actuator Travel
Center Contact Plating
Contact Timing
Housing Material
Insulator Material
PCB Hole Count
Solderability
Surface Mount
Termination Type
Washability
Body Breadth
Body Length or Diameter
Terminal Length
Reach Compliance Code
ECCN Code
HTS Code
MX1A-E1NW
The Cherry Corporation
$0.7848 Yes Contact Manufacturer 10 mA 12 V 0.2 mΩ SPST MOMENTARY GOLD OVER SILVER KEYPAD SWITCH MX KEYLOCK CLICK TACTILE 0.01A@12VAC 0.01A@12VDC 10 mA OFF-(ON) 12 V 100 MΩ 0.5087 N -10 °C 70 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC 4.2926 mm GOLD OVER SILVER SNAP ACTION THERMOPLASTIC THERMOPLASTIC 5 WAVE NO SOLDER SOLVENT 15.5956 mm 15.5956 mm 0.13 inch compliant EAR99 8536.50.90.40

Add to list: