Filter Your Search
1 - 10 of 69,591 results
|
B3U-1000P
OMRON Corporation
|
$0.8567 | Yes | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | KEYPAD | ROHS COMPLIANT | 1X1 | .05A@12VDC | 5 ms | (N.O.) (N.C.) | 250VAC V | 100 MΩ | 1.99 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | DUST PROOF | NO | SILVER | SOLDER | 2.5 mm | 1.2 mm | 3 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||||||||||||||||||||
|
B3S-1000
OMRON Corporation
|
$0.7009 | Yes | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | BAGS | 1X1 | .05A@24VDC | 5 ms | ON-OFF | 500VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | BREAK-BEFORE-MAKE | BAG | IP67 | NO | SILVER | SOLDER | 0.026 inch | 6 mm | 3.5 mm | 6.6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | |||||||||||||||||
|
TL3340AF160QG
E-Switch Inc
|
$0.3554 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 500VDC V | 100 MΩ | 2.06 N | e4 | -35 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHTHALAMIDE (PPA) | 200 µm | SILVER | POLYPHTHALAMIDE | TR | NO | Silver/Nickel (Ag/Ni) | COPPER ALLOY | SOLDER | 3.3 mm | 2.55 mm | 4 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
KSR223GLFG
C&K
|
$0.7256 | Yes | Yes | Active | 10 mA | 32 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 0.2VA@32VDC | .01A@32VDC | 1 ms | 1 GΩ | 2 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 304.8 µm | GOLD | GOLD | TAPE AND REEL | IP50 | REFLOW | NO | GOLD OVER NICKEL | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
B3S-1002
OMRON Corporation
|
$0.5740 | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | BAGS | 1X1 | .05A@24VDC | 5 ms | ON-OFF | 500VAC V | 100 MΩ | 2.26 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 254 µm | BREAK-BEFORE-MAKE | BAG | IP67 | NO | SOLDER | 0.026 inch | 6 mm | 3.5 mm | 6.6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | |||||||||||||||||||
|
KSC241JLFS
C&K
|
$0.3335 | Yes | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 4.4 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | Silver (Ag) | SILVER | SOLDER | 0.024 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
FSM4JSMA
TE Connectivity
|
$0.1719 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYAMIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.055 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||||||
|
B3S-1002P
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | EMBOSSED TAPE | 1X1 | .05A@24VDC | 5 ms | 500VAC V | 100 MΩ | 2.26 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | YELLOW | 254 µm | TAPE AND REEL | IP67 | NO | SOLDER | 0.035 inch | 6 mm | 3.5 mm | 6.6 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | ||||||||||||||||||||
|
B3F-4055
OMRON Corporation
|
$0.2570 | Yes | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PROJECTED PLUNGER TYPE | BAG PACKAGING | 1X1 | .05A@24VDC | 5 ms | OFF-(ON) | 500VAC V | 100 MΩ | 3.24 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | YELLOW | SILVER | BREAK-BEFORE-MAKE | BAG; BULK | 6 | NO | Gold (Au) | SOLDER | 12 mm | 3.5 mm | 12 mm | 0.138 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Omron Electronics | |||||||||||||||
|
TL3301EF100QG
E-Switch Inc
|
$0.3744 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.05A@12VDC | OFF-ON | 250VAC V | 100 MΩ | 1.47 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | 250 µm | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.146 inch | 6 mm | 3.6 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |