Filter Your Search
21 - 30 of 69,592 results
|
MCSLPT4848A4DTR
TE Connectivity
|
$0.0595 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 2.548 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
MCSLPT4848C4DTR
TE Connectivity
|
$0.0595 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 2.548 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
MCSLPT4848C5DTR
TE Connectivity
|
$0.0620 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 3.528 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
2-1437565-0
TE Connectivity
|
$0.0628 | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.99 mm | 3.6 mm | 5.99 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||
|
SKHHPPA010
Alps Alpine Co Ltd
|
$0.0637 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | TACT SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BOX; BULK | 4 | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
FSM4JH
TE Connectivity
|
$0.0640 | Yes | Obsolete | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 2.06 N | e4 | -35 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.99 mm | 3.61 mm | 5.99 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
MC32881
SPC Multicomp
|
$0.0650 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.059 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.551 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
TL3315NF100Q
E-Switch Inc
|
$0.0665 | Yes | Active | 50 mA | 15 V | 1000000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 1.27 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||
|
MJTP1212
APEM Inc
|
$0.0756 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLUSH TYPE | 1X1 | .05A@12VDC | 5 ms | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12 mm | 4 mm | 12 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||||||||||||||||||||
|
TL3700AF160QG
E-Switch Inc
|
$0.0757 | Yes | Obsolete | 20 mA | 15 V | 100000 Cycle(s) | 0.5 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PUSH PLATE | 1X1 | 0.02A@15VDC | 10 ms | OFF-(ON) | 250VAC V | 100 MΩ | 2.06 N | SURFACE MOUNT-STRAIGHT | 150 µm | SILVER | SILVER | TAPE AND REEL | NO | SOLDER | 2.6 mm | 450 µm | 3.4 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | HALOGEN FREE AND ROHS COMPLIANT |