Parametric results for: EVQPUC02K under Keypad Switches

Filter Your Search

41 - 50 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KSC241GLFS
C&K
$0.0904 Yes Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 250VRMS V 10 MΩ 4.4 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 500 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER SILVER SOLDER 0.024 inch 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
EVQPBG05R
Panasonic Electronic Components
$0.0908 Yes Yes Obsolete 20 mA 15 V 50000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 3.2 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm BAG; BOX 5 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
FSM4JSMA
TE Connectivity
$0.0928 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH PUSHBUTTON ROHS COMPLIANT 1X1 .05A@12VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N e4 -20 °C 85 °C PANEL MOUNT BLACK POLYAMIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY POLYAMIDE BULK NO Silver (Ag) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.055 inch 6 mm 3.6 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
TL3315NF250Q
E-Switch Inc
$0.0937 Yes Active 50 mA 15 V 200000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 2.94 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
MC32830
SPC Multicomp
$0.0952 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN THERMOPLASTIC BROWN STAINLESS STEEL SILVER BRASS NYLON NYLON 4 NO BRASS SOLDER 0.236 inch 6.2 mm 3.5 mm 6.2 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
2-1825910-2
TE Connectivity
$0.0953 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT WHITE NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.173 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
PTS645SK50JSMTR92LFS
C&K
$0.0985 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
PTS645SM43JSMTR92LFS
C&K
$0.0985 Yes Active KEYPAD SWITCH C & K COMPONENTS LLC unknown
1825910-1
TE Connectivity
$0.0995 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
MCSLPT4644B2TR
TE Connectivity
$0.1003 Yes Active 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 1.568 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity