Parametric results for: PHAP3372R under Keypad Switches

Filter Your Search

31 - 40 of 69,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SKHHCWA010
Alps Alpine Co Ltd
$0.0769 Yes Transferred KEYPAD SWITCH ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
TL1105TF160Q
E-Switch Inc
$0.0770 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -20 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYPHENYLENE SULPHIDE 250 µm SILVER NYLON 4 NO BRASS SOLDER 0.154 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM7JH
TE Connectivity
$0.0848 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.232 inch TE CONNECTIVITY LTD unknown TE Connectivity
MCSLPT4848C3DTR
TE Connectivity
$0.0849 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.96 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
MCSLPT4644B4TR
TE Connectivity
$0.0849 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 2.548 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSM2JLH
TE Connectivity
$0.0856 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
1825910-6
TE Connectivity
$0.0858 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND TYPE 1X1 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK 4 NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
FSM1JH
TE Connectivity
$0.0885 Yes Active 50 mA SPST KEYPAD SWITCH 50 mA 0.98 N PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch TE CONNECTIVITY LTD compliant TE Connectivity
1571010-1
TE Connectivity
$0.0888 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 1.568 N e4 -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON TR NO Silver (Ag) SOLDER 0.37 inch 6.19 mm 3.6 mm 6.19 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
1825955-2
TE Connectivity
$0.0895 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.028 inch 5.99 mm 3.6 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT