Filter Your Search
11 - 20 of 69,592 results
|
MC32881
SPC Multicomp
|
$0.0500 | Yes | Active | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | NYLON | NYLON | 2 | NO | BRASS | SOLDER | 0.059 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.551 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||
|
1301.9319
Schurter Electronic Components
|
$0.0525 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.232 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||||||
|
FSM10JH
TE Connectivity
|
$0.0537 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | IVORY | NYLON | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.146 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
MCSLPT4848A5DTR
TE Connectivity
|
$0.0541 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 3.528 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
FSM8JSMATR
TE Connectivity
|
$0.0551 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 1.568 N | -20 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHENYLENE SULPHIDE | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | BULK | NO | SOLDER | 0.232 inch | 6 mm | 3.6 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||||||||
|
FSM8JAH
TE Connectivity
|
$0.0554 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | BRASS | NYLON | BULK | NO | SOLDER | 0.232 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
1301.9316
Schurter Electronic Components
|
$0.0569 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | OFF-(ON) | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BOX | IP40 | REFLOW | NO | BRASS | SOLDER | 0.134 inch | 6 mm | 3.6 mm | 6 mm | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||||||
|
TL1105XF250Q
E-Switch Inc
|
$0.0583 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | 250 µm | BLACK | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.2 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||
|
TL1105RF160Q94VO
E-Switch Inc
|
$0.0585 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | SILVER | 4 | NO | BRASS | SOLDER | 0.269 inch | 6.5 mm | 7.1 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
MCSLPT4848A3DTR
TE Connectivity
|
$0.0590 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.8 mm | 550 µm | 4.8 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity |