Filter Your Search
21 - 30 of 69,591 results
|
MCSLPT4848C5DTR
TE Connectivity
|
$0.0620 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 3.528 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||
|
2-1437565-0
TE Connectivity
|
$0.0628 | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.99 mm | 3.6 mm | 5.99 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
SKHHPPA010
Alps Alpine Co Ltd
|
$0.0637 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | TACT SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BOX; BULK | 4 | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
FSM2JRT
TE Connectivity
|
$0.0696 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.205 N | e4 | -40 °C | 105 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
1301.9307
Schurter Electronic Components
|
$0.0721 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | BOX | 4 | IP40 | REFLOW | NO | BRASS | SOLDER | 0.354 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||||
|
MC32861
SPC Multicomp
|
$0.0724 | Yes | Contact Manufacturer | 50 mA | 12 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BROWN | STAINLESS STEEL | SILVER | BRASS | NYLON | NYLON | 4 | NO | BRASS | SOLDER | 0.031 inch | 6.2 mm | 3.5 mm | 6.2 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
TL3315NF250Q
E-Switch Inc
|
$0.0762 | Yes | Active | 50 mA | 15 V | 200000 Cycle(s) | 0.2 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@15VDC | 250VAC V | 50 MΩ | 2.94 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 200 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 4.5 mm | 550 µm | 4.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||||
|
SKHHCWA010
Alps Alpine Co Ltd
|
$0.0769 | Yes | Transferred | KEYPAD SWITCH | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1105SPF100Q
E-Switch Inc
|
$0.0776 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||
|
TL3301SPF260QJ
E-Switch Inc
|
$0.0801 | Yes | Obsolete | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | NO | SILVER | SOLDER | 6 mm | 3.9 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |