Parametric results for: PHAP3378 under Keypad Switches

Filter Your Search

21 - 30 of 69,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1437565-0
TE Connectivity
$0.0628 Yes Obsolete 50 mA 12 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 2.06 N e4 -40 °C 105 °C THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 5.99 mm 3.6 mm 5.99 mm TYCO ELECTRONICS ALCOSWITCH unknown EAR99 8536.50.90.40
SKHHPPA010
Alps Alpine Co Ltd
$0.0637 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH STEM TACT SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 1.57 N -40 °C 90 °C THROUGH HOLE-STRAIGHT RED 250 µm BOX; BULK 4 NO SOLDER 6 mm 3.6 mm 6 mm 0.138 inch ALPS ALPINE CO LTD unknown EAR99 8536.50.90.40
FSM2JRT
TE Connectivity
$0.0696 Yes Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 50 mA 2.205 N e4 -40 °C 105 °C PANEL MOUNT NATURAL POLYACETAL RESIN BLACK SILVER COPPER ALLOY POLYAMIDE TR NO Silver (Ag) SOLDER 0.028 inch 6.19 mm 3.6 mm 6.19 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
FSM14JAH
TE Connectivity
$0.0702 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED NYLON BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.37 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 ROHS COMPLIANT TE Connectivity
1301.9307
Schurter Electronic Components
$0.0712 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH LOOSE IN BOXES PACKAGING 1X1 .05A@12VDC 100 µs 2.1 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm BOX 4 IP40 REFLOW NO BRASS SOLDER 0.354 inch 6 mm 3.5 mm 6 mm 0.138 inch SCHURTER AG compliant EAR99 8536.50.90.40 SCHURTER
SKHHCWA010
Alps Alpine Co Ltd
$0.0769 Yes Transferred KEYPAD SWITCH ALPS ELECTRIC CO LTD unknown EAR99 8536.50.70.00
TL1105SPF100Q
E-Switch Inc
$0.0776 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 0.98 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
TL3301SPF260QJ
E-Switch Inc
$0.0801 Yes Obsolete 50 mA 50 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@50VDC 250VAC V 100 MΩ 2.55 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 250 µm SILVER SILVER NO SILVER SOLDER 6 mm 3.9 mm 6 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM7JH
TE Connectivity
$0.0802 Active 50 mA SPST KEYPAD SWITCH 50 mA 1.568 N PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY POLYAMIDE BULK NO SOLDER 0.232 inch TE CONNECTIVITY LTD unknown TE Connectivity
MJTP1230
APEM Inc
$0.0817 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 1.86 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT BLACK THERMOPLASTIC BLACK PHOSPHOR BRONZE SILVER BRASS STAINLESS STEEL THERMOPLASTIC BULK 5 MOLDED WAVE NO Silver (Ag) BRASS SOLDER 6 mm 4.1 mm 6 mm 0.138 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem