Filter Your Search
21 - 30 of 69,591 results
|
2-1437565-0
TE Connectivity
|
$0.0628 | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.06 N | e4 | -40 °C | 105 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 5.99 mm | 3.6 mm | 5.99 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||
|
SKHHPPA010
Alps Alpine Co Ltd
|
$0.0637 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | TACT SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | -40 °C | 90 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | BOX; BULK | 4 | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | ALPS ALPINE CO LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||
|
FSM2JRT
TE Connectivity
|
$0.0696 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.205 N | e4 | -40 °C | 105 °C | PANEL MOUNT | NATURAL | POLYACETAL RESIN | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||
|
FSM14JAH
TE Connectivity
|
$0.0702 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.37 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||
|
1301.9307
Schurter Electronic Components
|
$0.0712 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOOSE IN BOXES PACKAGING | 1X1 | .05A@12VDC | 100 µs | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | BOX | 4 | IP40 | REFLOW | NO | BRASS | SOLDER | 0.354 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | SCHURTER AG | compliant | EAR99 | 8536.50.90.40 | SCHURTER | |||||||||||||||||||
|
SKHHCWA010
Alps Alpine Co Ltd
|
$0.0769 | Yes | Transferred | KEYPAD SWITCH | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1105SPF100Q
E-Switch Inc
|
$0.0776 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||
|
TL3301SPF260QJ
E-Switch Inc
|
$0.0801 | Yes | Obsolete | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@50VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | NO | SILVER | SOLDER | 6 mm | 3.9 mm | 6 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||||||||||
|
FSM7JH
TE Connectivity
|
$0.0802 | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.232 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
MJTP1230
APEM Inc
|
$0.0817 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 1.86 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | THERMOPLASTIC | BLACK | PHOSPHOR BRONZE | SILVER | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | 5 | MOLDED | WAVE | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 4.1 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |