Parametric results for: EDSSC0+LFS under Keypad Switches

Filter Your Search

31 - 40 of 69,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1825910-6
TE Connectivity
$0.0824 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND TYPE 1X1 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK 4 NO SOLDER 0.055 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
TL1105AF250Q
E-Switch Inc
$0.0827 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 100 MΩ 2.94 N e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
MCSLPT4644B4TR
TE Connectivity
$0.0849 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 300VAC V 100 MΩ 2.548 N -20 °C 70 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 4.4 mm 550 µm 4.4 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
TL3315NF100Q
E-Switch Inc
$0.0860 Yes Active 50 mA 15 V 1000000 Cycle(s) 0.2 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@15VDC 250VAC V 50 MΩ 1.27 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 200 µm SILVER TR NO Silver (Ag) SOLDER 4.5 mm 550 µm 4.5 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
FSM2JLH
TE Connectivity
$0.0866 Yes Active 50 mA 24 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BROWN POLYBUTYLENE TEREPHTHALATE BLACK SILVER COPPER ALLOY NYLON BULK NO SOLDER 0.028 inch 5.99 mm 3.61 mm 5.99 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
TL3301BF260QG
E-Switch Inc
$0.0875 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 MΩ 3.04 N e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT 250 µm SILVER SILVER TR NO Silver (Ag) SOLDER 6 mm 3.6 mm 6 mm E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch
EVQPBG05R
Panasonic Electronic Components
$0.0881 Yes Yes Obsolete 20 mA 15 V 50000 Cycle(s) 0.05 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .02A@15VDC 8 ms 250 V 50 MΩ 3.2 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT RED 250 µm BAG; BOX 5 NO GOLD/SILVER SOLDER 6 mm 3.4 mm 6 mm 0.137 inch PANASONIC CORP compliant EAR99 8536.50.90.40 Panasonic
MC32857
SPC Multicomp
$0.0882 Yes Active 50 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH STEM 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.06 N -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN NYLON BROWN STAINLESS STEEL SILVER BRASS NYLON NYLON 2 NO BRASS SOLDER 0.059 inch 3.5 mm 3.5 mm 6 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
MCSLPT4848C3DTR
TE Connectivity
$0.0909 Yes Active 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH FLUSH TOP TYPE LOW PROFILE 1X1 0.05A@12VDC 50 mA 100VAC V 100 MΩ 1.96 N -30 °C 80 °C PANEL MOUNT POLYAMIDE 200 µm BLACK STAINLESS STEEL SILVER STAINLESS STEEL POLYETHYLENE THERMOPLASTIC TR NO COPPER ALLOY SOLDER 480 µm 550 µm 480 µm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
TL1105DF160Q
E-Switch Inc
$0.0940 Yes Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VRMS V 1 GΩ 2.06 N e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm SILVER 4 NO Silver (Ag) BRASS SOLDER 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.90.40 E-Switch