Filter Your Search
31 - 40 of 69,592 results
|
SKHHCWA010
Alps Alpine Co Ltd
|
$0.0769 | Yes | Transferred | KEYPAD SWITCH | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
TL1105TF160Q
E-Switch Inc
|
$0.0770 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYPHENYLENE SULPHIDE | 250 µm | SILVER | NYLON | 4 | NO | BRASS | SOLDER | 0.154 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||
|
FSM7JH
TE Connectivity
|
$0.0848 | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 1.568 N | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.232 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
MCSLPT4848C3DTR
TE Connectivity
|
$0.0849 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 100VAC V | 100 MΩ | 1.96 N | -30 °C | 80 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 480 µm | 550 µm | 480 µm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||
|
MCSLPT4644B4TR
TE Connectivity
|
$0.0849 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | FLUSH TOP TYPE | LOW PROFILE | 1X1 | 0.05A@12VDC | 50 mA | 300VAC V | 100 MΩ | 2.548 N | -20 °C | 70 °C | PANEL MOUNT | POLYAMIDE | 200 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | POLYETHYLENE | THERMOPLASTIC | TR | NO | COPPER ALLOY | SOLDER | 4.4 mm | 550 µm | 4.4 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||
|
FSM2JLH
TE Connectivity
|
$0.0856 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
1825910-6
TE Connectivity
|
$0.0858 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | BULK | 4 | NO | SOLDER | 0.055 inch | 5.99 mm | 3.61 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||||||
|
FSM1JH
TE Connectivity
|
$0.0885 | Yes | Active | 50 mA | SPST | KEYPAD SWITCH | 50 mA | 0.98 N | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.028 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
1571010-1
TE Connectivity
|
$0.0888 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 1.568 N | e4 | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | TR | NO | Silver (Ag) | SOLDER | 0.37 inch | 6.19 mm | 3.6 mm | 6.19 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
1825955-2
TE Connectivity
|
$0.0895 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BROWN | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | SOLDER | 0.028 inch | 5.99 mm | 3.6 mm | 5.99 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT |