Filter Your Search
1 - 3 of 3 results
|
TL6120DF500QG
E-Switch Inc
|
$0.6420 | Yes | Contact Manufacturer | 20 mA | 50 V | 30000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | TL6120 | STANDARD DOME TYPE | 1X1 | .02A@50VDC | 5 ms | 4.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NO | SILVER | SOLDER | 7.2 mm | 2.7 mm | 7.2 mm | E-SWITCH INC | ROHS COMPLIANT | unknown | E-Switch | |||||||||||||||
|
TL-6120-D-F500-Q-G
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@50VDC | 250VAC V | 100 MΩ | 4.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | TR | NO | Silver (Ag) | SOLDER | 7.4 mm | 2.5 mm | 7.4 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
TL6120DF500QGSS
E-Switch Inc
|
Check for Price | Yes | Obsolete | 20 mA | 50 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STAINLESS STEEL DOME TYPE | 1X1 | 1VA@50VDC | 0.02A@50VDC | 5 ms | 300VAC V | 10 Ω | 4.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | ENVIRONMENTALLY SEALED | NO | Silver (Ag) | SOLDER | 7.2 mm | 2.7 mm | 7.2 mm | E-SWITCH INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |