If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Switches » Other Switches

Filter Your Search
|
Contact Current(DC)-Max (28)
-
Contact Resistance (20)
-
Contact Voltage(DC)-Max (20)
-
Electrical Life (28)
-
End Contact Plating (7)
Manufacturer (50)
Number of Positions (16)
Switch Action (7)
Switch Function (42)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 12,601 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Contact Current(DC)-Max Contact Voltage(DC)-Max Electrical Life Contact Resistance Number of Positions Switch Function Switch Action End Contact Plating Manufacturer Series Actuator Type Additional Feature Contact (AC) Max Rating R Load Contact (DC) Max Power Rating R Load Contact (DC) Max Rating R Load Contact Current(AC)-Max Contact Function Contact Voltage(AC)-Max Dielectric Withstand Volts Insulation Resistance JESD-609 Code Operating Temperature-Min Operating Temperature-Max Mounting Feature Actuator Color Actuator Material Actuator Travel Body Color Bushing Diameter Bushing Type Center Contact Material Center Contact Plating Contact Timing End Contact Material Housing Material Insulator Material PCB Hole Count Sealing Solderability Surface Mount Terminal Finish Terminal Material Termination Type Washability Actuator Length Body Breadth Body Height Body Length or Diameter Bushing Length Terminal Length Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Description
Factory Lead Time
GH39WW00001
APEM Inc
$4.9128
Active 60000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED GOLD G SLIDE 0.4VA@20VDC ON-OFF-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE BRASS GOLD BRASS STAINLESS STEEL THERMOPLASTIC 5 EPOXY WAVE NO BRASS SOLDER PARTIAL 0.185 inch 6.6548 mm 19.3802 mm 12.7 mm APEM COMPONENTS INC compliant
25136NAB
APEM Inc
$6.1399
Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER 25000N SLIDE 2A@250VAC 3A@30VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO SILVER SOLDER PARTIAL 7.493 mm 11.9126 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 PCB Slide Switch Single Pole Double Throw (SPDT) Latching 4 A @ 125 V ac Slide
25446NAH
APEM Inc
$8.8469
Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 DPDT MAINTAINED SILVER 25000N SLIDE 2A@250VAC 3A@30VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 6 EPOXY WAVE NO SILVER SOLDER PARTIAL 0.11 inch 7.493 mm 14.7066 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99
MSSA135004
TE Connectivity
$9.6322
Yes Active 15000 Cycle(s) 0.1 mΩ 3 SP3T HORIZONTAL SILVER OVER NICKEL MSSA SLIDE UL 500VRMS V 1 GΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT BLACK NYLON COPPER ALLOY SILVER OVER NICKEL MAKE-BEFORE-BREAK COPPER ALLOY 8 EPOXY NO SOLDER 0.4 inch 9.906 mm 11.4554 mm 24.003 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 17 Weeks
KAE02LGGR
E-Switch Inc
$0.7046
Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD KAE SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99
AB15AH-FA
NKK Switches
$4.0543
Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL A PUSHBUTTON MOUNTING BRACKET 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -10 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYCARBONATE 1.0922 mm BLACK RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 5 EPOXY WAVE NO Gold (Au) SOLDER SOLVENT 0.248 inch 6.1722 mm 20.4724 mm 9.8044 mm 0.177 inch 0.122 inch NKK SWITCHES OF AMERICA INC compliant EAR99
BB16AP-FA
NKK Switches
$3.6021
Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL B PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 3 NO Gold (Au) BRASS SOLDER SOLVENT 0.248 inch 8.7884 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 Pushbutton Switches ON-ON SPDT
BB16AH
NKK Switches
$3.5876
Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL B PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 5 NO Gold (Au) BRASS SOLDER SOLVENT 0.213 inch 8.7884 mm 19.5834 mm 8.7884 mm 0.106 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99
KAE09LGGT
E-Switch Inc
$1.2883
Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 9 SPST HORIZONTAL KAE SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 23.9014 mm 0.144 inch E-SWITCH INC compliant EAR99 E-SWITCH - KAE09LGGT - DIP SWITCH, 9POS, SPST, SLIDE, SMD
FSM5JH
TE Connectivity
$0.1547
Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER OVER NICKEL 1825955 PUSHBUTTON 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-STRAIGHT BLUE NYLON COPPER ALLOY SILVER COPPER ALLOY GLASS FILLED NYLON 5 NO SILVER/NICKEL COPPER ALLOY SOLDER 0.134 inch 5.9944 mm 3.6068 mm 5.9944 mm 0.142 inch TE CONNECTIVITY LTD compliant EAR99 12 Weeks
FB15ANEP2
NKK Switches
$2.6357
Yes Yes Active 50000 Cycle(s) 0.03 mΩ SPST MOMENTARY SILVER FB PUSHBUTTON 0.5A@125VAC 500 mA OFF-(ON) 125 V 1000VAC V 100 MΩ -10 °C 70 °C PANEL MOUNT POLYACETAL 1.651 mm 0.197 inch M5P0.5 BRASS SILVER PHOSPHOR BRONZE BRASS PHENOLIC EPOXY WAVE NO PHOSPHOR BRONZE SOLDER LUG 0.197 inch 20.8026 mm 7.0104 mm 0.157 inch 0.106 inch NKK SWITCHES OF AMERICA INC compliant EAR99
ADE0504
TE Connectivity
$0.4891
Yes Active 100 mA 24 V 1000 Cycle(s) 0.3 mΩ 5 SPST HORIZONTAL GOLD 1825057 SLIDE 0.1A@24VDC ON-OFF 500VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT WHITE POLYAMIDE BLACK COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE WAVE NO COPPER ALLOY SOLDER 0.039 inch 7.493 mm 3.5052 mm 14.6812 mm 0.157 inch TE CONNECTIVITY LTD compliant EAR99 Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
BB15AP-HA
NKK Switches
$3.4306
Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL B PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT BLACK POLYACETAL 1.0922 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 3 NO Gold (Au) BRASS SOLDER SOLVENT 0.248 inch 6.8072 mm 22.5044 mm 8.7884 mm 0.138 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99
GDS08STR04
TE Connectivity
$2.3762
Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 8 SPST HORIZONTAL GOLD OVER NICKEL GDS SLIDE 0.1A@50VDC ON-OFF 100 MΩ -45 °C 100 °C SURFACE MOUNT-STRAIGHT WHITE LIQUID CRYSTAL POLYMER BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE WAVE NO COPPER ALLOY SOLDER 6.1976 mm 2.6924 mm 20.1676 mm TE CONNECTIVITY LTD compliant EAR99 26 Weeks
96-323.837
EAO AG
$3.8894
Yes Active 500000 Cycle(s) 0.1 mΩ SPST GOLD OVER NICKEL 96 PUSHBUTTON ON-OFF -40 °C 85 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC 1.651 mm GOLD OVER NICKEL SNAP ACTION POLYESTER 10 NO SOLDER 12.3952 mm 17.399 mm 0.126 inch EAO CORP compliant
GH36W000001
APEM Inc
$3.1588
Active 60000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED GOLD G SLIDE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE BRASS GOLD BRASS STAINLESS STEEL THERMOPLASTIC 5 EPOXY WAVE NO BRASS SOLDER PARTIAL 0.185 inch 6.6548 mm 15.3162 mm 13.589 mm 0.169 inch APEM COMPONENTS INC compliant
GH39Y010001
APEM Inc
$4.1422
Active 3 A 30 V 60000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER G SLIDE 2A@250VAC 3A@30VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE SILVER SILVER SILVER STAINLESS STEEL THERMOPLASTIC 7 EPOXY WAVE NO SILVER SOLDER PARTIAL 0.185 inch 7.493 mm 18.5928 mm 16.2052 mm 0.185 inch APEM COMPONENTS INC compliant EAR99
GH36P000001
APEM Inc
$5.0204
Active 60000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED GOLD G SLIDE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE BRASS GOLD BRASS STAINLESS STEEL THERMOPLASTIC 3 EPOXY WAVE NO BRASS SOLDER PARTIAL 0.201 inch 6.6548 mm 17.3482 mm 12.7 mm 0.157 inch APEM COMPONENTS INC compliant EAR99
25146NAB
APEM Inc
$8.9451
Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 DPDT MAINTAINED SILVER 25000N SLIDE 2A@250VAC 3A@30VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 6 EPOXY WAVE NO SILVER SOLDER PARTIAL 12.4968 mm 11.9126 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99
25139NAH
APEM Inc
$3.1231
Active 3 A 30 V 10000 Cycle(s) 0.01 mΩ 2 SPDT MAINTAINED SILVER 25000N SLIDE 2A@250VAC 3A@30VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE SILVER SILVER SILVER GLASS FILLED NYLON THERMOPLASTIC 3 EPOXY WAVE NO SILVER SOLDER PARTIAL 0.11 inch 7.493 mm 14.7066 mm 14.097 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 SPDT top actuated PCB switch,centre off ... more

Add to list:
Create New List