Filter Your Search
21 - 30 of 12,635 results
|
KAE05TGGT
E-Switch Inc
|
$1.1446 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 6.2992 mm | 3.7592 mm | 13.7414 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||
|
KAE09LGGT
E-Switch Inc
|
$1.3526 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 9 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 23.9014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
|
KAE04LGGT
E-Switch Inc
|
$1.0163 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | HORIZONTAL | SLIDE | TUBE PACKAGING | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | NO | BRASS | SOLDER | 0.028 inch | 6.2992 mm | 3.7592 mm | 11.2014 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||
|
D7E-3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | OMRON CORP | compliant | EAR99 | 8536.50.90.33 | Omron Electronics | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADE0504
TE Connectivity
|
$1.0159 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 10 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 14.7 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||
|
AB11BP-HC
NKK Switches
|
$4.2115 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPST | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | OFF-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | POLYCARBONATE | 1.0922 mm | BLACK | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 2 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 21.7424 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||
|
25346NA6
APEM Inc
|
$8.8534 | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | DPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 6 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 0.236 inch | 7.493 mm | 17.8054 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||
|
25146NAB
APEM Inc
|
$9.5425 | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | DPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 6 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 12.4968 mm | 11.9126 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||
|
25139NAB
APEM Inc
|
$3.7487 | Active | 3 A | 30 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SPDT | MAINTAINED | SILVER | SLIDE | 2A@250VAC | 3A@30VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED POLYAMIDE | SILVER | SILVER | SILVER | GLASS FILLED NYLON | THERMOPLASTIC | 3 | EPOXY | WAVE | NO | Silver (Ag) | SILVER | SOLDER | PARTIAL | 7.493 mm | 11.9126 mm | 14.097 mm | 0.15 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||
|
AB11CP
NKK Switches
|
$5.0573 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPST | VERTICAL | GOLD OVER NICKEL | PUSHBUTTON | 0.4VA@28VDC | OFF-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYACETAL | 1.0922 mm | BLACK | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 2 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 18.2372 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 |