Parametric results for: BB25AH-FC under Other Switches

Filter Your Search

21 - 30 of 12,786 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE03LGGR
E-Switch Inc
$1.5200 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE03TGGT
E-Switch Inc
$1.5200 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04SGGT
E-Switch Inc
$1.5450 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04LAGT
E-Switch Inc
$1.5450 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 8 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.048 mm 11.2014 mm 0.159 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE03TGGR
E-Switch Inc
$1.5700 Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 3 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 8.6614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04TAGT
E-Switch Inc
$1.6050 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 8 NO BRASS SOLDER 6.2992 mm 3.6068 mm 11.2014 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE05LAGT
E-Switch Inc
$1.6550 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 10 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 13.7414 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE08TGGT
E-Switch Inc
$1.6613 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 21.3614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RA3ATL6
MEC Switches A/S
$1.6614 Transferred 50 mA 24 V 10000000 Cycle(s) SPST MOMENTARY PUSHBUTTON 0.05A@24VDC OFF-(ON) -40 °C 115 °C THROUGH HOLE-STRAIGHT WHITE NO SOLDER 6.4008 mm 12.4968 mm 0.157 inch MEC A/S unknown EAR99 8536.50.70.00
KAE06LAGT
E-Switch Inc
$1.7650 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 12 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 16.2814 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch