Filter Your Search
11 - 20 of 944,190 results
|
1571626-3
TE Connectivity
|
$0.1507 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | GREEN | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
|
1-1825027-4
TE Connectivity
|
$0.1591 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | IVORY | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.14 inch | 7.11 mm | 7.01 mm | 10.16 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
|
PTS645VJK612LFS
C&K
|
$0.1782 | Yes | Active | KEYPAD SWITCH | e4 | SILVER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
FSM4JSMXL
TE Connectivity
|
$0.1847 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 0.686 N | -35 °C | 85 °C | PANEL MOUNT | VIOLET | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.055 inch | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||
|
FSM8JSMASTR
TE Connectivity
|
$0.1852 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 2.06 N | e4 | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | NON-ILLUMINATED | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6 mm | 9.5 mm | 6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||||||
|
1825027-2
TE Connectivity
|
$0.1869 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.022 inch | 7.11 mm | 7.01 mm | 7.16 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
|
1-1825027-2
TE Connectivity
|
$0.1962 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 12.36 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||||||||||
|
1-1825027-1
TE Connectivity
|
$0.1985 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||
|
TL3302BF180QJ
E-Switch Inc
|
$0.2069 | Yes | Active | 50 mA | 50 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | PUSHBUTTON | PACKAGE REEL | 0.05A@50VDC | ON-OFF | 1000VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 3.81 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||||||||||||||
|
1-1825027-7
TE Connectivity
|
$0.2100 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.167 inch | 7.11 mm | 7.01 mm | 10.86 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity |