Filter Your Search
1 - 10 of 944,190 results
|
TP32Y003050
APEM Inc
|
$0.0144 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | STANDARD PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 5 mm | 8.6 mm | 10.16 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | |||||||||||||||||||||||||
|
TS02-66-60-BK-160-LCR-D
CUI Devices
|
$0.0720 | Yes | Active | CUI DEVICES | unknown | CUI Devices | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IPR3SAD2L0B
APEM Inc
|
$0.0989 | Yes | Active | PUSHBUTTON SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1571625-3
TE Connectivity
|
$0.1111 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
TP43P003000
APEM Inc
|
$0.1184 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | STANDARD PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | BULK | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 8.1 mm | 8.1 mm | 9.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | Apem | |||||||||||||||||||||||||
|
1825027-8
TE Connectivity
|
$0.1223 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLUE | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 6.61 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS ALCOSWITCH | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
FSMMSH
TE Connectivity
|
$0.1305 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | 1.568 N | PANEL MOUNT | IVORY | POLYPHTHALAMIDE | BLACK | SILVER | STAINLESS STEEL | POLYPHTHALAMIDE | TR | NO | SOLDER | 0.33 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
FSM2JSMLS
TE Connectivity
|
$0.1364 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | e4 | -40 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 4.29 mm | 6 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1825027-5
TE Connectivity
|
$0.1416 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.049 inch | 6.63 mm | 7.01 mm | 7.11 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | |||||||||||
|
2-1825027-0
TE Connectivity
|
$0.1500 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.364 inch | 7.11 mm | 7.01 mm | 15.86 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ROHS COMPLIANT |