Filter Your Search
11 - 20 of 944,190 results
|
1-1825027-2
TE Connectivity
|
$0.1639 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 12.36 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||||||||||
|
1571626-2
TE Connectivity
|
$0.1658 | Yes | Active | 50 mA | 24 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.49 N | -35 °C | 85 °C | PANEL MOUNT | IVORY | NYLON | BLACK | SILVER | STAINLESS STEEL | POLYETHYLENE | NON-ILLUMINATED | TR | NO | SOLDER | 0.02 inch | 6.2 mm | 2 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
FSM14JSMAATR
TE Connectivity
|
$0.1737 | Yes | Active | 50 mA | SPST | MINIATURE SWITCH | 50 mA | OFF-(ON) | -40 °C | 105 °C | PANEL MOUNT | WHITE | NYLON | SILVER | PHOSPHOR BRONZE | TR | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
FSM4JSMXL
TE Connectivity
|
$0.1847 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 0.686 N | -35 °C | 85 °C | PANEL MOUNT | VIOLET | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.055 inch | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||||
|
FSM1LP
TE Connectivity
|
$0.1921 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYPHTHALAMIDE | 254 µm | BLACK | 0.118 inch | COPPER ALLOY | SILVER | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | BULK | 5 | NO | COPPER ALLOY | SOLDER | 0.01 inch | 6.1976 mm | 2.5908 mm | 5.9944 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||
|
1-1825027-1
TE Connectivity
|
$0.1982 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | BUTTON TYPE | 1X1 | .05A@24VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | -20 °C | 105 °C | PANEL MOUNT | BLACK | POLYBUTYLENE TEREPHTHALATE | 250 µm | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NYLON | BULK | 4 | NO | COPPER ALLOY | SOLDER | 0.226 inch | 6.62 mm | 7.01 mm | 7.11 mm | 0.138 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | TE Connectivity | ||||||
|
1825027-2
TE Connectivity
|
$0.2061 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.022 inch | 7.11 mm | 7.01 mm | 7.16 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||
|
1-1825027-7
TE Connectivity
|
$0.2066 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | WHITE | POLYBUTYLENE TEREPHTHALATE | BLACK | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | BULK | NO | SOLDER | 0.167 inch | 7.11 mm | 7.01 mm | 10.86 mm | TYCO ELECTRONICS AMP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||||||||||||||
|
TL2201OAZB1CBLK
E-Switch Inc
|
$0.2073 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
1571621-1
TE Connectivity
|
$0.2152 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 2.548 N | -35 °C | 85 °C | PANEL MOUNT | RED | NYLON | SILVER | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.067 inch | 6.2 mm | 2.6 mm | 6.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |