Parametric results for: MPS203RPC04 under Pushbutton Switches

Filter Your Search

41 - 50 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1571625-1
TE Connectivity
$0.2856 Yes Active 50 mA 24 V SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.49 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1825027-1
TE Connectivity
$0.2865 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 1.27 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 7.16 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
FSM14JSMAS
TE Connectivity
$0.2903 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 3.04 N e4 -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO Silver (Ag) SOLDER 6 mm 13 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2-1977223-2
TE Connectivity
$0.2987 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH 0.05A@24VDC 1.27 N -40 °C 105 °C SURFACE MOUNT-STRAIGHT NON-ILLUMINATED TAPE AND REEL NO SOLDER 6 mm 9.5 mm 6 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
TL3302AF180QG
E-Switch Inc
$0.2999 Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.5052 mm 3.9116 mm 5.9944 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
2-1825027-4
TE Connectivity
$0.3022 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH BUTTON TYPE 0.05A@24VDC 3.04 N -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED NO SOLDER 7.11 mm 7.01 mm 19.86 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.50.90.31
TL3302AF180QJ
E-Switch Inc
$0.3036 Yes Active 50 mA 50 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY-TACTILE SILVER KEYPAD SWITCH PUSHBUTTON PACKAGE REEL 0.05A@50VDC ON-OFF 1000VAC V 100 MΩ e4 -20 °C 70 °C SURFACE MOUNT-STRAIGHT POLYPHENYLENE SULPHIDE PHOSPHOR BRONZE SILVER SNAP ACTION PHOSPHOR BRONZE NON-ILLUMINATED POLYPHENYLENE SULPHIDE NO Silver (Ag) BRASS SOLDER 3.81 mm E-SWITCH INC compliant E-Switch EAR99 8536.50.90.40
1825041-4
TE Connectivity
$0.3044 Yes Transferred 4 A 28 V 30000 Cycle(s) DPDT ALTERNATE PUSHBUTTON SWITCH PLUNGER 6A@125VAC 4A@28VDC 6 A 125 V 19.61 N e4 -20 °C 85 °C PANEL MOUNT-THREADED NON-ILLUMINATED EPOXY TERMINAL SEALED NO Gold (Au) WIRE 8 mm 13.21 mm 13.08 mm TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.50.90.33
FSM1LPAS
TE Connectivity
$0.3055 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 2.548 N PANEL MOUNT PINK NYLON IVORY SILVER STAINLESS STEEL NYLON BULK NO SOLDER 0.02 inch TE CONNECTIVITY LTD compliant TE Connectivity
1571627-1
TE Connectivity
$0.3058 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 2.548 N -35 °C 85 °C PANEL MOUNT RED POLYESTER BLACK SILVER BRASS POLYAMIDE NON-ILLUMINATED BULK NO SOLDER 0.134 inch 12 mm 4.6 mm 12 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity