Filter Your Search
1 - 2 of 2 results
|
8125SD9ABE
C&K
|
$3.0713 | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | 0.28 inch | 0.138 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8125SD9ABE
ITT Interconnect Solutions
|
Check for Price | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | 0.28 inch | 0.138 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |