1 - 10 of 527 results
Compare | Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Type
|
Manufacturer Series
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Drop-out Value-Min
|
Pull-in Value-Max
|
Pull-in Value-Min
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
|
2112903035
Standex-Meder Electronics
|
Check for Price | Active | 500 mA | 175 V | SPDT | DRY REED SWITCH | 2112903035 | .5A@175VAC | .5A@175VDC | 500 mA | 175 V | 35 AT | 30 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14 mm | 2.54 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
DRR-129-77-83AT
Littelfuse Inc
|
Check for Price | Obsolete | DRY REED SWITCH | DRR-129 | LITTELFUSE INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
KSK-1C90F-2530
Standex-Meder Electronics
|
Check for Price | Active | 500 mA | 175 V | SPDT | DRY REED SWITCH | KSK-1C90F-2530 | .5A@175VAC | .5A@175VDC | 500 mA | 175 V | 30 AT | 25 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14 mm | 2.54 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
2118005560
Standex-Meder Electronics
|
Check for Price | Active | 500 mA | 170 V | SPST | DRY REED SWITCH | 2118005560 | .5A@170VAC | .5A@170VDC | 500 mA | 170 V | 60 AT | 55 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 1.8 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
2118702025
Standex-Meder Electronics
|
Check for Price | Obsolete | 500 mA | 200 V | SPST | DRY REED SWITCH | 2118702025 | .5A@200VAC | .5A@200VDC | 500 mA | 200 V | 25 AT | 20 AT | -40 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 2 mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
KSK-1A55-2030
Standex-Meder Electronics
|
Check for Price | Active | 500 mA | 100 V | SPST | DRY REED SWITCH | KSK-1A55-2030 | .5A@100VAC | .5A@100VDC | 500 mA | 100 V | 30 AT | 20 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 2.8 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
2118300120
Standex-Meder Electronics
|
Check for Price | Active | 3 A | 7.5 kV | SPST | DRY REED SWITCH | 2118300120 | 3A@7500VAC | 3A@7500VDC | 3 A | 7.5 kV | 120 AT | 110 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 53.4 mm | 5.4 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
2118300130
Standex-Meder Electronics
|
Check for Price | Active | 3 A | 7.5 kV | SPST | DRY REED SWITCH | 2118300130 | 3A@7500VAC | 3A@7500VDC | 3 A | 7.5 kV | 130 AT | 120 AT | -20 °C | 130 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 53.4 mm | 5.4 mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
KSK-1A80-3035
Standex-Meder Electronics
|
Check for Price | Active | DRY REED SWITCH | KSK-1A80-3035 | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
CM15S1015
Coto Technology USA
|
Check for Price | Yes | Yes | Contact Manufacturer | 500 mA | 200 V | 2000000 Cycle(s) | DRY REED SWITCH | .5A@200VDC | 5 AT | 15 AT | 10 AT | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | SOLDER | 3.8 mm | 2.7 mm | 16.25 mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |