Filter Your Search
51 - 60 of 1,291,987 results
|
GRS-4011-1600
CW Industries
|
$0.5479 | Yes | Active | 25000 Cycle(s) | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 0.75HP@250VAC | 16A@250VAC | 16 A | ON-OFF | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | NYLON | COPPER ALLOY | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | CW Industries | |||||||||||||
|
GRSV-4011-0137
CW Industries
|
$0.5479 | Active | SPST | ROCKER SWITCH | ROCKER | 3A@277VAC | 3 A | ON-OFF | 277 V | PANEL MOUNT | 36 deg | BLACK | NYLON | COPPER ALLOY | COPPER ALLOY | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.32 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | |||||||||||||||||||
|
GRS-4012-0001
CW Industries
|
$0.5510 | Active | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 3A@277VAC | 3 A | ON-ON | 277 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||
|
GRS-4012-0059
CW Industries
|
$0.5510 | Active | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-ON | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLUE | NYLON | COPPER ALLOY | SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | CW Industries | ||||||||||||
|
GRSV-4011-0134
CW Industries
|
$0.5510 | Active | SPST | ROCKER SWITCH | ROCKER | 4A@250VAC | 4 A | ON-OFF | 250 V | PANEL MOUNT | 36 deg | BLACK | NO | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.32 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
GRS-4012-0000
CW Industries
|
$0.5510 | Active | 25000 Cycle(s) | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.5HP@250VAC | 10A@250VAC | 10 A | ON-ON | 250 V | 2500VAC V | 1 GΩ | -20 °C | 105 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | NYLON | NO | COPPER ALLOY | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.34 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
GRSV-4011-0136
CW Industries
|
$0.5510 | Active | SPST | ROCKER SWITCH | ROCKER | 4A@250VAC | 4 A | ON-OFF | 250 V | PANEL MOUNT | 36 deg | NO | QUICK CONNECT | 0.23 inch | 12.7 mm | 11.684 mm | 18.923 mm | 0.32 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
RRG31132200
E-Switch Inc
|
$0.5572 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | WHITE | POLYAMIDE | WHITE | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 21.209 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||
|
LRA32H2FBBNN
The Cherry Corporation
|
$0.5590 | Yes | Yes | Transferred | 6000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | LR | ROUND TYPE | 10A@125VAC | 10 A | 125 V | e3 | -20 °C | 65 °C | PANEL MOUNT | SPLASH PROOF | NO | Tin (Sn) | SOLDER | 12.6 mm | 16.3 mm | 21 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
RRG38133300
E-Switch Inc
|
$0.5603 | Yes | Active | 10000 Cycle(s) | 0.035 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | OFF-ON | 125 V | 1500VAC V | 100 MΩ | -20 °C | 125 °C | PANEL MOUNT | POLYAMIDE | SILVER ALLOY | SILVER ALLOY | POLYAMIDE | NO | COPPER | QUICK CONNECT | 0.228 inch | 14.605 mm | 0.323 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch |